TE Connectivity 1838891-2

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
$ 21.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1838891-2.

IHS

Datasheet5 pages1 year ago

Factory Futures

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.10%

CAD Models

Download TE Connectivity 1838891-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-07-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

AmphenolMS3102E20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1838891-2 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
Panel Mount, M12, Female, 4Pos; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Te Connectivity 1838891-2.
PANEL MOUNT, M12, FEMALE, 4POS; Accessory Type:Sensor Lead; For Use With:M12 Connector Type Sensors; Connector Type:M12; Connector Type A:Brass, Gold Plated; Contact Material:Brass, Gold Plated; Contact Plating:Gold; Current Rating:5A; External Diameter:13.4mm; External Length / Height:25.2mm; Material:GF Nylon; No. of Ways:4; Operating Temperature Max:90°C; Operating Temperature Min:-25°C
M12 Mtl FEMALE PNL CONN. Sldr Rear (Hex) Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | Standard Circular Connector | Part Number: 1838891-2 | Internal Number: 1838891-2 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1838891-2.