Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 76SB02T

Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 2.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB02T.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-38.55%

CAD Models

Download Grayhill 76SB02T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.544
$ 2.317
Stock
48,807
56,160
Authorized Distributors
6
6
Mount
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Grayhill76SB02ST
DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
Grayhill78B02ST
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB02T
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
C&K ComponentsBPA02B
SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76SB02T provided by its distributors.

Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
2 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 7.11mm(Length)*8mm(height)
DIP / SIP Switch, 2 Circuits, Rocker, Through Hole, SPST, 30 V, 150 mA
DIP Switches / SIP Switches DIP Switch SPST Rais ed Rocker 2 Pos
SWITCH, DIP, SPST, 2POS, 150MA 30VDC, PCB MNT, 0.28IN. L X 0.38IN. W
GRAYHILL 76SB02T DIP / SIP Switch, 76 Series, SPST, Through Hole, 2 Circuits, DIP Unsealed, 30 VDC
Slide Dip Switch, 2 Switches, SPST, Latched, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
76 Series Raised Rocker SPST 2 Position Through Hole DIP Switch
Transfer DIP Switch 2 Position Thru-Hole Mount
SWITCH, SPST, 2 POS, RAISED ROCKER; No. of Circuits: 2Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Product R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SB02T.