Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 78B02

Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B02.

IHS

Datasheet2 pages26 years ago

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.936
Stock
16,029
49,859
Authorized Distributors
0
6
Mount
Through Hole
PCB, Through Hole
Contact Material
Brass
-
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
4 A
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-09-09
LTD Date2004-09-09

Descriptions

Descriptions of Grayhill 78B02 provided by its distributors.

Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
SWITCH SLIDE DIP SPST 150MA 30V
Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH 2 POS DIP EXTENDED UNSLD
2Pos Spst Thru Hole Dip Swt |Grayhill 78B02

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON