Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components BPA02B

Switch; Slide; DIP; SPST; 2 Pos; Raised Act; Surface Mount; 100MA; 5VDC; R/a; Thruhole; Pc
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA02B.

Farnell

Datasheet3 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-2.12%

CAD Models

Download C&K Components BPA02B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-08-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA02H1BD
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA02H0BD
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BPA02B provided by its distributors.

SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
BPA Series Side Actuated SPST2 Position Through Hole DIP Switch
SWITCH, SIDE ACTUATED, 2WAY, SPST, THT; No. of Circuits: 2Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 25VDC; Contact Current DC Max: 25mA; Pro
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Piano / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.15 / Series = BPA / Length mm = 7 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -20 / Height mm = 6 / Contact Configuration = SPST / Switch Type = DIP / Positions = 2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA02-B
  • BPA02B.