TE Connectivity 1825289-5

Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
$ 2.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825289-5.

Sager Electronics

Technical Drawing2 pages6 years ago

IHS

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+7.08%

CAD Models

Download TE Connectivity 1825289-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1825289-1
TE CONNECTIVITY / ALCOSWITCH 1825289-1 SWITCH, SLIDE, DPDT, 300mA, 125VAC, THROUGH HOLE
APEMMS22R
Slide Switch,Right Angle,Dpdt,Number Of Positions:2,Pc Tail Terminal,Pcb Hole Count:6
APEMMS22
Slide Switch, STRAIGHT, DPDT, Number Of Positions: 2, PC TAIL Terminal, PCB Hole Count: 6
Switch Slide DPDT Side Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole
TE ConnectivityMHS223G04
Slide Switch ON OFF ON DPDT Top Slide 20VDC 20VAC 15000Cycle PC Pins Through Hole Tray

Descriptions

Descriptions of TE Connectivity 1825289-5 provided by its distributors.

Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
Slide Switches Dpdt On-Off-On Top T/H Slide |Te Connectivity Amp 1825289-5
Slide switch, On-Off-On, 2 pole, straight, 0.3 A/125 VAC, 1825289-5
Slide Switch DPDT On-off-on Latched
MHS22304=DPDT SL SW VERT AG Contact Current Rating: .3 A Configuration (Pole-Throw): Double Pole - Double Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single 0.3 A Double Pole - Double Throw Vertical Copper Alloy | Slide Switch | Part Number: 1825289-5 | Internal Number: 1825289-5 | Alias Number: MSH22304 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty