TE Connectivity 1825194-1

Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
$ 16.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825194-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet30 pages18 years ago
Datasheet4 pages7 years ago
Datasheet30 pages18 years ago

IHS

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1825194-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-05-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsPCM13SMTR
Slide Switch, Sp3T, On-On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal, Surface
C&K ComponentsJSM07011SAQNR
Slide Switch, 1 Positions, Sp3T, Latched And Momentary, 0.3A, 4Vdc, Solder Terminal, Surface
C&K ComponentsJSM05000SAQN
SWITCH, SLIDE, SUB-MINI, SP3T, MOM-ON-MOM,300MA,4VDC, SURFACE MOUNT, R/A, GULL WING, T/R
TE Connectivity1825283-1
Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC PC Pins Thru-Hole Tray
NKK SwitchesSS14MDP2
Slide Switch, 3 Positions, SP3T, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
NKK SwitchesSS14MDH2
Switch Slide ON ON ON SP3T Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
TE Connectivity1825159-2
Sts131Pc04=Sp3T Slide Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity STS131PC04
TE Connectivity1825163-2
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
TE Connectivity1825163-2
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG1313
Slide Switch, 3 Positions, SP3T, Latched, Solder Terminal, Through Hole-right Angle
APEMM13AR
Switch Slide SP3T Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
APEMMSL33
Switch Slide SP3T Extended Top Slide 0.2A 125VAC 30VDC PC Pins Bracket Mount/Through Hole Automotive

Descriptions

Descriptions of TE Connectivity 1825194-1 provided by its distributors.

Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
Slide Switch, 3 Positions, SP3T, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Slide switch, On-On-On, 1 pole, straight, 300 mA/125 VAC, 1825194-1
SLIDE SWITCH, SP3T, 0.3A, 125VAC, TH; Contact Configuration:SP3T; Switch Operation:-; Switch Mounting:Through Hole; Product Range:MSSA Series; Contact Current Max:300mA; Contact Voltage AC Max:125V; Contact Voltage DC Ma
Special Order: MSSA135004=SW SLIDE, SP3T AG Contact Current Rating: .3 A Configuration (Pole-Throw): Single Pole - Three Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single 0.3 A Single Pole - Three Throw Vertical Copper Alloy | Slide Switch | Part Number: 1825194-1 | Internal Number: 1825194-1 | Alias Number: MSSA135004 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825194-1 .
  • MSSA135004