NKK Switches SS14MDP2

Slide Switch, 3 Positions, SP3T, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
$ 2.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS14MDP2.

TME

Datasheet5 pages13 years ago

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.75%

CAD Models

Download NKK Switches SS14MDP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SBP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
C&K ComponentsL102011MS02Q
Slide Switch, 1 Positions, Spdt, Latched, 4A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K ComponentsL102021ML04Q
Switch Slide SPDT Extended Side Slide 4A 250VAC 125VDC PC Pins Thru-Hole

Descriptions

Descriptions of NKK Switches SS14MDP2 provided by its distributors.

Slide Switch, 3 Positions, SP3T, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
SWITCH, SLIDE, SP3T, ON-ON-ON, TOP ACTUATED, THROUGH HOLE, SILVER,0.1A,30VDC, PC PIN
Orientation = Straight / Contact Configuration = SP3T / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 4 / Length mm = 15.8 / Series = SS / Switching Function = ON-ON-ON / Height mm = 6.5 / Pitch mm = 2.54 / Contact Voltage = 30 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS 14 MDP2
  • SS-14MDP2
  • SS14-MDP2