TE Connectivity 1825108-2

Conn, IC Socket, DIP, 28, Closed, Diplomate, Solder, 0.61", 0.1" Pin Spcng, Straight
$ 2.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825108-2.

IHS

Datasheet1 page16 years ago

TE Connectivity

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.33
$ 1.55
Stock
6,234
1,911
Authorized Distributors
6
2
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
Vertical
Vertical
Termination
Through Hole
Through Hole
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Polyethylene
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-23
LTD Date2014-12-23

Descriptions

Descriptions of TE Connectivity 1825108-2 provided by its distributors.

CONN, IC SOCKET, DIP,28,CLOSED, DIPLOMATE, SOLDER,0.61",0.1" PIN SPCNG, STRAIGHT
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, DIP28, 28 Contact(s)
28P DIP SOK CB .600 CL 15AU/SN
IC Sockets 28 CLOSED FRAME GOLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty