TE Connectivity 1825100-7

Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
$ 22.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825100-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet7 pages7 years ago
Datasheet5 pages7 years ago

TE Connectivity

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-7.41%

CAD Models

Download TE Connectivity 1825100-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP12SD1CBE
Pushbutton Switch,Straight,Spdt,On-(On),Pc Tail Terminal,Pcb Hole Count:3 Rohs Compliant: Yes
C&K ComponentsEP12SD1AVBE
Switch Push Button N.C. SPDT Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole T/R
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, SOLDER, IP67, 700A SERIES
E-Switch5511MWHTX
Switch Push Button N.O./N.C. SPDT Button 0.012A 24VAC 24VDC 0.24VA PC Pins Thru-Hole
E-Switch5501M13
Mini Pushbutton Small Cap 12.3mm switch Black and Yellow LED POS 1 and No LED(2) LED POS 2
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILR3SAD2
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILP3SAD2
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILR3SAD2L0G

Descriptions

Descriptions of TE Connectivity 1825100-7 provided by its distributors.

Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Pushbutton Switches Sp Mom 1/4-40 Pcb St |Amp Te Connectivity 1825100-7
SWITCH, PUSHBUTTON, SPDT, 20V; Switch Operation: Off-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: Through Hole; Product Range: TP Series
TPF11FGPC004 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Double Throw Extended | Pushbutton Switch | Part Number: 1825100-7 | Internal Number: 1825100-7 | Alias Number: TPF11FGPC004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPF11FGPC004