C&K Components EP12SD1CBE

Pushbutton Switch, Straight, Spdt, On-(On), Pc Tail Terminal, Pcb Hole Count: 3 Rohs Compliant: Yes
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP12SD1CBE.

Farnell

Datasheet6 pages10 years ago

IHS

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+109%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP12SD1AVBE
Switch Push Button N.C. SPDT Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole T/R
C&K ComponentsGP12MCBE
GP Series Ultra Mini SPDT On-Momentary Through Hole Pushbutton Switch
Round Pushbutton On-Mom SPDT, 6.35mm Dia, 20V, 50000 Cycles, Solder Mount, Panel Mount
E-Switch5511MWHTX
Switch Push Button N.O./N.C. SPDT Button 0.012A 24VAC 24VDC 0.24VA PC Pins Thru-Hole
E-Switch5501M13
Mini Pushbutton Small Cap 12.3mm switch Black and Yellow LED POS 1 and No LED(2) LED POS 2

Descriptions

Descriptions of C&K Components EP12SD1CBE provided by its distributors.

Pushbutton Switch,Straight,Spdt,On-(On),Pc Tail Terminal,Pcb Hole Count:3 Rohs Compliant: Yes
Switch, Pushbutton, TINY, Sealed, Surface Mount, ON-MOM., PC TerminalS
EP Series Tiny SPDT On-Momentary PC Through Hole Pushbutton Switch
SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button (ON) OFF SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
PB SWITCH, SPDT, 20V, THD; Switch Operation:On-(On); Contact Configuration:SPDT; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:-; Switch Terminals:PC Pin; Product Range:EP Series; SVHC:No SV
SWITCH, SPDT, VERT; Series:EP; Switch Function Type:SPDT; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:Through Hole; Actuator / Cap Colour:Black; Colour:Red; Contact Material:Gold; External Depth:8.13mm; External Length / Height:13.3mm; Max Height:13.3mm; No. of Electrical Operations:30000; Panel Cut-out Diameter:4.6mm; Power Rating:0.4VA; Resistance, Contact:20mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:5.08mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP12SD1CBE.