TE Connectivity 1825096-7

SWITCH PUSHBUTTON SPDT 0.4VA 20V / Pushbutton Switch SPDT Standard Through Hole
$ 6.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825096-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet30 pages18 years ago
Datasheet5 pages7 years ago
Datasheet30 pages18 years ago

Sager Electronics

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1825096-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K Components8125SD9ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity 1825096-7 provided by its distributors.

SWITCH PUSHBUTTON SPDT 0.4VA 20V / Pushbutton Switch SPDT Standard Through Hole
ALCOSWITCH, PUSHBUTTON SWITCH, PCB, SPDT, ROUND BUTTON
SWITCH, SPDT, MOM; Switch Operation: Momentary; Contact Configuration: SPDT; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: 20mA; Switch Terminals: PC Pin; Product Range: TP Series; Actuation Typ
Special Order: TPA11FGPC004 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Illuminated: Without General Purpose Push Button Switch Single Pole - Double Throw Extended | Pushbutton Switch | Part Number: 1825096-7 | Internal Number: 1825096-7 | Alias Number: TPA11FGPC004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA11FGPC004