TE Connectivity 1825095-6

Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Panel Mount
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825095-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet7 pages7 years ago
Datasheet1 page17 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-76.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K ComponentsSERGYAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsSET BK AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
C&K ComponentsSERBKAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
E-Switch800AWSP8M2RE
PUSHBUTTON SWITCH,800A SERIES, SPDT, ON-(ON),BLACK, THROUGH HOLE,0.4A,20VAC/DC, PC
Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |APEM Inc. TP32W003000
Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, 100 MA, 24V DC, SOLDER, IP67, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES
C&K ComponentsAP4D300SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP4D202SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP2N000TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of TE Connectivity 1825095-6 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Panel Mount
TP Series SPDT 20 V 0.4 A Rectangular Cap Through Hole Pushbutton Switch
PUSHBUTTON SW, SPDT, 0.4VA, 20VDC, TH; Product Range:TP Series; Panel Cutout Diameter:-; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator / Cap Colour:Black; IP Rating:- RoHS Compliant: Yes
TP11FGPC004 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Unthreaded General Purpose Push Button Switch Single Pole - Double Throw Extended | Pushbutton Switch | Part Number: 1825095-6 | Internal Number: 1825095-6 | Alias Number: TP11FGPC004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP11FGPC004