APEM TP32W003050

circular,Plunger On-Mom SPDT 60000Cycles 20V 20V 60000Cycles SPDT Through hole mounting
$ 6.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP32W003050.

IHS

Datasheet6 pages16 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-1.17%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsSET BK AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
C&K ComponentsSERGYAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsSERBKAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
E-Switch800AWSP8M2RE
PUSHBUTTON SWITCH,800A SERIES, SPDT, ON-(ON),BLACK, THROUGH HOLE,0.4A,20VAC/DC, PC
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, PC PIN, 700 SERIES

Descriptions

Descriptions of APEM TP32W003050 provided by its distributors.

circular,Plunger On-Mom SPDT 60000Cycles 20V 20V 60000Cycles SPDT Through hole mounting
Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
Switch, Pushbutton, Spst, 20V; Switch Operation:On-(On); Contact Configuration:Spst; Contact Voltage Ac Nom:20V; Contact Voltage Dc Nom:20V; Contact Current Max:-; Switch Terminals:Through Hole; Product Range:Tp Series Rohs Compliant: Yes |APEM Inc. TP32W003050
APEM Tiny Single pole On - (MOM) Normally Closed Right angle horizontal mount that are Brass, gold plated Plunger Short Standard with Blue Case , and No Cap cap. Special Option Crimped ground plate pins .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc