TE Connectivity 1825007-1

Switch DIP N.O./N.C. SP10T 10 Flush Slide 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825007-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages5 years ago
Datasheet30 pages18 years ago

Sager Electronics

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-16.73%

CAD Models

Download TE Connectivity 1825007-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1825007-6
SWITCH, DIP, ROTARY, 10 POSITION, FLUSH ACTUATOR, DECIMAL, SOLDER TAIL
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
APEMP36102
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825007-1 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Slide 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Coded Rotary Switches SWITCH DIP FLUSH 10P OS THRU HOLE
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: Rotary DIP Number of Positions = 10 PCB Mount Style = Thru Hole Actuator Style = Flush Sealed
Rotary Coded Switch, 10 Positions, BCD Complement, Circular, 0.4A, 20VDC, Wire Terminal, Flush Type Actuator, Panel Mount
DRD10CE04=ROT DIP,10P Number of Positions: 10 Rotary Switch Type: Rotary DIP Number of Switches: 10 Operating Function: BCD Complement Circuit Actuator Style: Flush Actuator 10 Rotary DIP BCD Complement Circuit | TE Connectivity |
ROTARY CODED SW, BCD COM, 10POS, 20VDC; Product Range:DRD Series; Switch Mounting:Through Hole; No. of Switch Positions:10 Position; Switching Voltage:20V; Output Code:BCD Complement; Switching Current:20mA; Switch Const
No. Of Switch Positions:10 Position; No. Of Poles:-; Angle Of Throw:-; Contact Current Ac Max:-; Contact Voltage Ac Max:20V; Product Range:dr Series; Illumination:non Illuminated; Contact Current Dc Max:-; Contact Voltage Dc Max:20V Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825007-1 .
  • DRD-10CE04
  • DRD10CE04
  • DRD10CE04.