C&K Components CRD10RM0AB

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CRD10RM0AB.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages16 years ago

Sager Electronics

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
-56.48%

CAD Models

Download C&K Components CRD10RM0AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsCRD10RM0CB
10 5.08mm 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm*10mm*6.5mm
TE Connectivity1825008-2
Switch DIP 10P 10 Flush Slide 20VAC 20VDC 0.4W PC Pins 2.54mm Thru-Hole
C&K ComponentsCRD10RL1CB
CRD Series 10 Position Extended Screwdriver Slot 10 mm DIP Coded Rotary Switch
C&K ComponentsCRD10CM0CB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

Descriptions

Descriptions of C&K Components CRD10RM0AB provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
SWITCH, 10POS, BCD, 0.4VA, 20V, THT, R/A; No. of Poles:1; No. of Switch Position
Rotary Coded Switch, 10 Positions, SP10T, Binary Coded, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-right Angle
10, 30k Cycles, 20V AC/DC, 20k Cycles, DIP TH, 10mm L × 10.51mm H
SWITCH, 10POS, BCD, 0.4VA, 20V, THT, R/A; No. of Poles:1; No. of Switch Positions:10; Contact Voltage AC Max:400mV; Contact Voltage DC Max:20V; SVHC:No SVHC (20-Jun-2013); Termination Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRD10R-M0-A-B