C&K Components CRD10RM0CB

10 5.08mm 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm*10mm*6.5mm
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CRD10RM0CB.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-81.04%

CAD Models

Download C&K Components CRD10RM0CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.08
$ 1.761
Stock
13,876
377
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Contact Material
Copper, Gold
Copper
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SP10T
SP10T
Termination
Solder
Solder
Contact Current Rating
20 mA
20 mA
Max Voltage Rating (DC)
20 V
20 V
Mechanical Life
30 kcycles
30 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsCRD10RM0AB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1825008-2
Switch DIP 10P 10 Flush Slide 20VAC 20VDC 0.4W PC Pins 2.54mm Thru-Hole
C&K ComponentsCRD10RL1CB
CRD Series 10 Position Extended Screwdriver Slot 10 mm DIP Coded Rotary Switch
C&K ComponentsCRD10CM0CB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

Descriptions

Descriptions of C&K Components CRD10RM0CB provided by its distributors.

10 5.08mm 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm*10mm*6.5mm
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
CRD Series 10 Position Through Hole Coded Rotary DIP Switch
Rotary Coded Switch, 10 Positions, SP10T, Binary Coded, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight
DIP Rotary Switch; Series:CRD; Switch Terminals:Through Hole; Contact Current Max:10mA; No. of Switch Positions:10; Output Code:BCD; Switch Features:Flush w/Screwdriver Slot; Pitch Spacing:2.54mm ;RoHS Compliant: Yes
SWITCH, 10POS, BCD, 0.4VA, 20V, THT; No. of Poles:1; No. of Switch Positions:10; Contact Voltage AC Max:400mV; Contact Voltage DC Max:20V; SVHC:No SVHC (20-Jun-2013); Termination Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRD10R-M0-C-B