TE Connectivity 181948-2

FASTON 250 Series 250 63 mm 08 x 1880 mm Crimp Terminal
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 181948-2.

TE Connectivity

Datasheet120 pages15 years ago
Datasheet62 pages22 years ago
Technical Drawing1 page28 years ago
Datasheet1 page23 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-99.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42822-4
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 3.68 mm, Tin"
TE Connectivity140814-2
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 4.09 mm, Tin"
TE Connectivity42214-2
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
Keystone1269
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone4095
TERMINAL, PCB MALE,45 DEGREE, RIVET MOUNT,.187" TAB, BRASS, TIN PLATE,20 AMPS

Descriptions

Descriptions of TE Connectivity 181948-2 provided by its distributors.

FASTON 250 Series 250 63 mm 08 x 1880 mm Crimp Terminal
MALE DISCONNECT; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 5.2mm; Terminal Plating: Tin; Product Range: FASTON 250 Series; SVHC: No SVHC (15-Jan-2019);
250 FASTON,TAB,TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 5.2 mm PCB Hole Diameter: .204 in Tab .25" 6.35 mm 5.2 mm | PCB Terminal | Part Number: 181948-2 | Internal Number: 181948-2 | Alias Number: E93754-000 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1819482