TE Connectivity 1811689-1

Modular Connectors / Ethernet Connectors Shielded Recpt Kit
$ 29.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1811689-1.

IHS

Datasheet3 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1811689-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity213500-1
Rectangular Power Connector, 8 Contact(S), Male, Receptacle |Te Connectivity Amp 213500-1
Phone Connector,pcb Mount,8 Contacts,skt,pc Tail Terminal,locking Mech |Molex 42410-8360
TE Connectivity1738601-1
Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT
Ethernet Cables / Networking Cables PANEL MTG RECEPTACLEB RJ-45 PUNCHDOWN
TE Connectivity1986280-1
Modular Connectors / Ethernet Connectors Recept Kit and Cover

Descriptions

Descriptions of TE Connectivity 1811689-1 provided by its distributors.

Modular Connectors / Ethernet Connectors Shielded Recpt Kit
CONNECTOR RECEPTACLE KIT, SHIELDED, CATE5E, IP67, NICKEL PLATING, 8 POSITION
Recptacle Kit,8 Pos Shielded Circular Rj45 Connector | Part Number: 1811689-1 | Internal Number: 1811689-1 | Alias Number: 210-00526 | TE Connectivity
RJ45 ETHERNET CONN, RCPT, 8WAY, PANEL; C; RJ45 ETHERNET CONN, RCPT, 8WAY, PANEL; Connector Type:RJ45; Series:IP67 Common Core; Gender:Receptacle; No. of Contacts:8; Connector Mounting:Panel; Connector Type:Sealed Ethernet
Rj45 Ethernet Connector, Receptacle, 8Way, Panel; In Line Connector A:Rj45; Convert From Gender:Jack; Convert From Positions:8Positions; In Line Connector B:Rj45; Convert To Gender:Jack; Convert To Positions:8Positions Rohs Compliant: Yes |Te Connectivity 1811689-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1811689-1.
  • 1811689-1..