
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 180373-2 | 85,312 | 3K | |||||||||
| Onlinecomponents.com | 180373-2 | 85,312 | 3K | Bulk | ||||||||
| Verical | 180373-2 | 75,000 | 3K | |||||||||
| Arrow Electronics | 180373-2 | 9,000 | 9K | |||||||||
| TME | 1803732-TEC-0 | 9,000 | 3K | 9h |
Download datasheets and manufacturer documentation for TE Connectivity 180373-2.
Download TE Connectivity 180373-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 180373-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 180373-2.