TE Connectivity 178481-1

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178481-1.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page28 years ago
Datasheet26 pages17 years ago
Datasheet26 pages27 years ago
Instruction Sheet11 pages0 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.23%

CAD Models

Download TE Connectivity 178481-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity644752-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity1-1123722-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1123722-3
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing Power Plug 4 Position 3.68 mm Straight Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 178481-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Connector Housing, Plug, 4Pos, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 178481-1
TE Connectivity 178481-1 Automotive Connector Plug Male Unshrouded 4P Natural
3.96mm 1x4P 4 1 With locking buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
PLUG HOUSING, 4POS, NYLON 6.6, NATURAL; Product Range:Universal Power Series; Gender:Plug; No. of Positions:4Ways; Pitch Spacing:3.96mm; For Use With:AMP Universal Power Series 175152, 175151 Socket Contacts; SVHC:No SVHC (27-Jun-2018)
UP 3.96 4P PLUG HSG NATRL Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 178481-1 | Internal Number: 178481-1 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178481-1 .