TE Connectivity 176793-4

CHAMP 050 SHELD CASE KIT 26P D-Sub Backshell & Clamp | TE Connectivity
$ 7.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176793-4.

JRH Electronics

Datasheet4 pages6 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+49.28%

CAD Models

Download TE Connectivity 176793-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-27
LTD Date2020-01-15

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, CES Series
Picoflex PF-50 Header, Vertical, Low Profile, 26 Circuits, Tin (Sn) Plating, Tube Packaging
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 176793-4 provided by its distributors.

CHAMP 050 SHELD CASE KIT 26P D-Sub Backshell & Clamp | TE Connectivity
CONN BACKSHELL 26POS 180DEG SHLD / 26 Position Two Piece Shield with Cover Connector White 180° Shielded
Connector Accessories 26 POS Shield Case Kit Thermoplastic
CHAMP Connectors ENCLOSURE KIT 26P Series II
D-Sub Backshells 26pin 33.46mm
CONN BACKSHELL 26POS 180DEG SHLD
Backshell 180° Nickel Over Copper Steel
1.27 [.050] Series II Accessories
Shield Case Kit, Pbt; Accessory Type:Shield Case Kit; For Use With:26 Position Champ 0.085 Connectors; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Pbt (Polybutylene Terephthalate) Body; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 176793-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty