Samtec CES-113-01-T-D

CES - Samtec 2.54mm Closed Entry Low Profile Dual Row Socket Strip, 4.57mm Profile
$ 1.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-113-01-T-D.

Samtec

Datasheet1 page9 years ago

Sager Electronics

Farnell

Master Electronics

Toby Electronics

Inventory History

3 month trend:
+27.45%

CAD Models

Download Samtec CES-113-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount
Amphenol Communications Solutions87606-413LF
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, CES Series
HARWIN 2.54mmpitch20pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Samtec CES-113-01-T-D provided by its distributors.

CES - Samtec 2.54mm Closed Entry Low Profile Dual Row Socket Strip, 4.57mm Profile
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, CES Series, Phosphor Bronze
Samtec 2.54mm Pitch 13-Pin Dual Row Receptacle, CES Series, Right Angle, TH
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SOCKET CLOSED-ENTRY 2.54MM 13POS 3ROW
Samtec CES-113-01-T-D 基板接続用ソケット
RS APAC
PCB RCPT, 26POS, 2ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: CES Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-113-01-T-D.
  • CES11301TD