TE Connectivity 176281-1

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176281-1.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet26 pages17 years ago
Technical Drawing1 page28 years ago
Instruction Sheet11 pages0 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.59%

CAD Models

Download TE Connectivity 176281-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480351-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770421-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770063-1
Connector, Shell; 250 VAC; 13 A (Max.); 1; Receptacle; Nylon; Natural; In-Line
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(S), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 176281-1 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity 176281 Series 1 Way 1 Row Female Straight PCB Housing
-30℃~+105℃ Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
3.5, 3.96 & 6.2 Centerline 600 V, 12 A max.
Latch Lock,Receptacle 1 1pin Tab , 6.7mm*9.4mm
CONNECTOR HOUSING, RCPT, 1POS;
Housing,plug,free hanging,3.96mm3way
UNIV POWER CAP HSG 1P F/H Connector & Housing Type: Cap Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Cap Housing With Polarization | Standard Rectangular Connector | Part Number: 176281-1 | Internal Number: 176281-1 | TE Connectivity | AMP Universal Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176281-1.