TE Connectivity 1761664-2

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761664-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5102154-8
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 10mOhm -65C~105C 1A
TE Connectivity5102153-8
Header; Conn; Interconnect System; PCB Plug; 34 Cont; Solder; AMP-LATCH Series; Black
TE Connectivity1-1658694-1
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Press Fit ST Top Entry Thru-Hole Tray
TE Connectivity499582-8
Headers & Wire Housings 34P Header Rohs Compliant: No |Te Connectivity Amp 499582-8
TE Connectivity104128-6
AMP-Latch Non-RoHS Compliant COMMERCIAL UL CSA Connector Header UL94V-0 -65C~105C 1A 1000VAC V
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray

Descriptions

Descriptions of TE Connectivity 1761664-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
CONNECTOR, HEADER, 34POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Header; Product Range:AMP-Latch Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
IDC LOW PRO HDR 33/34P VERT 15 Connector System: Wire-to-Board Number of Positions: 34 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 34 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1761664-2 | Internal Number: 1761664-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761664-2 .