TE Connectivity 1761465-4

Conn PCI Express Card Edge SKT 164 POS 1mm Solder RA Thru-Hole Box/Tray
$ 23.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761465-4.

IHS

Datasheet4 pages1 year ago

Farnell

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1761465-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1734774-4
Conn PCI Express Card Edge RCP 164 POS 2mm Solder ST Thru-Hole Box/Tray
TE Connectivity1-1871058-4
Conn PCI Express Card Edge SKT 164 POS 1mm Press Fit ST Thru-Hole Tray
TE Connectivity / AMP4-1775801-6
Conn Card Edge SKT 164 POS 2mm Solder ST Thru-Hole
Amphenol Communications Solutions10082378-10213TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications Solutions10018783-11123TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications Solutions10018783-10123TLF
Conn Card Edge SKT 164 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1761465-4 provided by its distributors.

Conn PCI Express Card Edge SKT 164 POS 1mm Solder RA Thru-Hole Box/Tray
PCI & PCI Express Connectors, Board-to-Board, 164 Position, .039 in [1 mm] Centerline, Right Angle, Black, Height 9.4 mm [.37 in]
CARD EDGE CONN, DUAL SIDE, 164 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:164 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Right Angle; Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Contact Plating - Mating Side:0.76µm Gold Plated Contacts; Connector Body Material:Nylon (Polyamide) Body; Product Range:-; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Card Edge; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Contacts:164Contacts; No. of Rows:2Rows; Pitch Spacing:1mm
PCI Express RA assy 5.8mm slot 2.3mm pc Connector System: Board-to-Board Number of Positions: 164 Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Termination Post & Tail Length: .091 in Board-to-Board 164 .039" 1 mm | Pci & Pci Express (Pcie) Connector | Part Number: 1761465-4 | Internal Number: 1761465-4 | .039" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761465-4 .