TE Connectivity 2-1734774-4

Conn PCI Express Card Edge RCP 164 POS 2mm Solder ST Thru-Hole Box/Tray
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734774-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP4-1775801-6
Conn Card Edge SKT 164 POS 2mm Solder ST Thru-Hole
Amphenol Communications Solutions10082378-10213TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications Solutions10018783-11123TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications Solutions10018783-10123TLF
Conn Card Edge SKT 164 POS 2mm Solder ST Thru-Hole Tray
TE Connectivity1-1871058-4
Conn PCI Express Card Edge SKT 164 POS 1mm Press Fit ST Thru-Hole Tray
Amphenol Communications SolutionsG630HAA02247EU
Conn Card Edge RCP 164 POS 1mm Solder ST Straddle Mount Tray
Pci Express Th 164P-10108777-10103Tlf/Tray |Amphenol Communications Solutions 10108777-10103TLF
Amphenol Communications Solutions10061913-103BLF
Pci Express Smt 164P-10061913-103Blf/Tray |Amphenol Communications Solutions 10061913-103BLF
Amphenol Communications SolutionsG630HAA1621EU
CONN PCI EXP FEMALE 164POS 0.039 | Amphenol Commercial (Amphenol CS) G630HAA1621EU
Amphenol Communications SolutionsG630HAA2621EU
Card Edge Conn, Dual Side, 164Pos, Smd Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 2-1734774-4 provided by its distributors.

Conn PCI Express Card Edge RCP 164 POS 2mm Solder ST Thru-Hole Box/Tray
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator
CONN, CARDEDGE, DUAL SIDE, 164 POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:164 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termina
Product Range:-; No. Of Contacts:164Contacts; Pitch Spacing:1Mm; Gender:socket; Contact Termination Type:solder; No. Of Rows:2Rows; Row Pitch:1.25Mm; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
Special Order: PCI EXP 3.1L 164 POS BLK 30u Connector System: Cable-to-Board PCI Generation: 2 & 3 Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Termination Post & Tail Length: .122 in Cable-to-Board 2 & 3 .039" 1 mm | Pci & Pci Express (Pcie) Connector | Part Number: 2-1734774-4 | Internal Number: 2-1734774-4 | .039" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734774-4 .
  • 2-1734774-4.