TE Connectivity 174779-1

Terminal Housing, Receptacle, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 174779-1
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174779-1.

TE Connectivity

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Instruction Sheet1 page27 years ago
Datasheet13 pages27 years ago
Datasheet7 pages28 years ago
Datasheet7 pages0 years ago

IHS

JRH Electronics

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-38.83%

CAD Models

Download TE Connectivity 174779-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
TE Connectivity1-480435-0
FASTON 187 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480435-0 | TE Connectivity
TE Connectivity172074-1
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172076-1
Insulating housing for 6.35 mm, 1 pole, nylon, UL 94V-2, natural, 172076-1
Quick Disconnect Safelock Housing, accepts 6.35 x 0.81mm Female Tab Terminal, 14-20 AWG Wire, 1 Circuit
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 174779-1 provided by its distributors.

Terminal Housing, Receptacle, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 174779-1
Insulating housing for 2.79 mm, 1 pole, nylon, UL 94V-2, natural, 174779-1
Combination Line Connector, 1 Contact(s), Female, Receptacle
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 0.11 1POS NATURAL / 1 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm)
TERMINAL HOUSING, RECEPTACLE, 1POS;
PL 110 HOUSING RECEPTACLE Terminal Type: Receptacle Connector & Housing Type: Receptacle Number of Positions: 1 Terminal Orientation: Straight UL Flammability Rating: UL 94V-2 Receptacle 1 Straight | Crimp Terminal Housing | Part Number: 174779-1 | Internal Number: 174779-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 174779-1.