TE Connectivity 174464-1

TE Connectivity 174464-1 Combination Connector Female 10 Contacts Unshrouded
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174464-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

CAD Models

Download TE Connectivity 174464-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating
TE Connectivity1-178802-8
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-177648-8
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity917694-1
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 174464-1 provided by its distributors.

TE Connectivity 174464-1 Combination Connector Female 10 Contacts Unshrouded
MULTILOCK 070 SERIES 10 WAY 1 ROW MALE STRAIGHT CRIMP CONNECTOR HOUSING
-30℃~+105℃ 3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Socket, unequipped, 10 pole, straight, 1 row, white, 174464-1
Conn Housing PL 10 POS Crimp ST Cable Mount White Bag
Automotive Connectors 070 MULTI LK 10P P SIGNAL
MULTILOCK Connectors and Contacts
Crimping Terminal Rubber Shell
070 MULTILOCK 10P P SIGNAL Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Connector System: Wire-to-Wire Number of Positions: 10 Centerline (Pitch): .138 in Multilock & Connector Housing | 1.8 mm .071" Wire-to-Wire 10 | Part Number: 174464-1 | Internal Number: 174464-1 | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty