
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1744544-2 | 13,819 | 500 | |||||||||
| Onlinecomponents.com | 1744544-2 | 13,819 | 500 | Bulk | ||||||||
| Verical | 1744544-2 | 13,500 | 1K | |||||||||
| DigiKey | 1744544-2-ND | 50,997 | 36K | Bag | ||||||||
| Heilind Asia | 1744544-2 | 0 | 10h |
Download datasheets and manufacturer documentation for TE Connectivity 1744544-2.
Download TE Connectivity 1744544-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1744544-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1744544-2.