TE Connectivity 1565089-1

Connector Accessories 2 POS Double Lock Plate Straight Nylon 66 Natural
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565089-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+8.62%

CAD Models

Download TE Connectivity 1565089-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1565081-2
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Red Insulator, Plug
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Connector Housing, KK 396 2139, Receptacle, 2 Ways, 3.96 mm, 2478 Series Contacts
KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
TE Connectivity770602-2
Connector; Nylon; Receptacle; 2; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
TE Connectivity1969442-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)

Descriptions

Descriptions of TE Connectivity 1565089-1 provided by its distributors.

Connector Accessories 2 POS Double Lock Plate Straight Nylon 66 Natural
2 WAY LOCK PLATE FOR USE WITH HIGH DENSITY WIRE-TO-WIRE CONNECTOR
GRACE INERTIA CONNECTOR 3.5 2P
Headers & Wire Housings GRACE INERTIA CON 3.5 2P
Connector Accessory, Glass Filled Polyamide66
3.5, 3.96 & 6.2 Centerline 600 V, 12 A max.
DOUBLE LOCK PLATE, 2POS, NYLON, NATURAL; Accessory Type: Double Lock Plate; For Use With: AMP 2 Position Grace Inertia Connectors; Product Range: Grace Inertia Series; SVHC: No SVHC (15-Jan-2019)
GRACE INERTIA CONNECTOR 3.5 2P Connector Hardware Accessory Type: Double Lock Plate Primary Product Color: Natural Primary Product Material: Nylon 6/6 GF20 Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Double Lock Plate Natural | Connector Hardware | Part Number: 1565089-1 | Internal Number: 1565089-1 | Nylon 6/6 GF20 | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty