TE Connectivity 1744041-1

Blade Type Power Connectors; 1744041-1; TE CONNECTIVITY; Straight; 22 mm; Socket; 4.5 mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1744041-1.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-5.78%

CAD Models

Download TE Connectivity 1744041-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
TE Connectivity1670146-3
Rectangular Connector Contacts; 1670146-3; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Silver Plating, 22 AWG, Left Reel Payoff
MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 14 and 16 AWG, Left Reel Payoff
TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity53892-2
Mini-Reel Of 53892-2 Contact, pwr Lk, srs1,strip, cr |Amp Te Connectivity 53892-2

Descriptions

Descriptions of TE Connectivity 1744041-1 provided by its distributors.

Blade Type Power Connectors; 1744041-1; TE CONNECTIVITY; Straight; 22 mm; Socket; 4.5 mm
AMP Power 30 Series 12-16 AWG Discrete Wire Crimp Closed Barrel Contact
Contact, Pin, Crimp; Rango De Producto:Serie Power; Contacto, Chapado:Plata; Contacto, Material:Cobre; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:12Awg |Amp Te Connectivity 1744041-1
CONTACT, PIN/SOCKET, 16-12AWG, CRIMP; Product Range: POWER Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 12AWG; Contact Termination: Crimp
L/P CONTACT,12-16AWG Contact Mating Area Plating Material: Silver (Ag) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Silver Wire Size: 16 – 12 AWG Operating Voltage: 600 VAC Silver (Ag) Receptacle 16 – 12 AWG | Connector Contact | Part Number: 1744041-1 | Internal Number: 1744041-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1744041-1..