TE Connectivity 1670146-3

Rectangular Connector Contacts; 1670146-3; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1670146-3.

Inventory History

3 month trend:
+52.60%

CAD Models

Download TE Connectivity 1670146-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-12-31
LTD Date2028-02-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Molex Automotive connector terminals, Crimping terminal, 34083series, Mother seat
TE Connectivity1924955-3
Stamping type,With lubricant Crimping 1μm tin 20-22 AWG push-in 14mm(Length)*2.94mm(height)
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
Connector Headers and PCB Receptacles Crimp Tin 22 AWG Press-Fit 19.85mm(L) × 4.85mm(H)
TE Connectivity1719958-1
Connector Accessory, 0.055in Min Cable Dia, 0.074in Max Cable Dia

Descriptions

Descriptions of TE Connectivity 1670146-3 provided by its distributors.

Rectangular Connector Contacts; 1670146-3; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
Automotive Connector Contact, MCON 1.2, Socket, Crimp, 20 AWG
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range:MCON 1.2 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:-; For Use With:AMP MCON 1.2 Series Housing Connectors;
MCON 1.2 CB REC SWS AG Terminal & Splice Type: Receptacle Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.2 mm .047" .024" | TE Connectivity
MCON It is a series of terminal systems,Commonly used in electrical and electronic applications for passenger and commercial vehicles。This terminal design meets the standardized blade size and interface requirements of the automotive industry。

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1670146-3.