TE Connectivity 1740317-2

Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
$ 4.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1740317-2.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1740317-8
Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
TE Connectivity1-1740317-1
Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
TE Connectivity / AMP1740317-4
Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 9 Circuits

Descriptions

Descriptions of TE Connectivity 1740317-2 provided by its distributors.

Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
Nector S Distributor Assy 7 Pos White |Amp Te Connectivity 1740317-2
NECTOR S DISTRIBUTOR ASSY 7 POS WHITE
Combination Line Connector, 7 Contact(s), Male
Lighting Connectors CONTACT+HOUS ASSY
7.5mm MiniHVL Connector System
NECTOR S DISTRIBUTOR ASSY 7 POS WHITE Connector System: Cable-to-Cable Number of Positions: 7 Sealable: No Connector & Contact Terminates To: Wire & Cable Lighting Connector Style: Outlet Cable-to-Cable 7 Wire & Cable | Plug & Socket Lighting Connector | Part Number: 1740317-2 | Internal Number: 1740317-2 | TE Connectivity
HOUSING ASSY, 7WAY, WHITE; Series:MiniHVL; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:2.5A; Connector Mounting:Panel; Contact Termination:IDC / IDT; Colour:White; Connector Type:IEC; Contact Material:Cu Ni Si; Mounting Type:Panel; No. of Mating Cycles:300; No. of Outlets:2; No. of Ways:7; Termination Method:IDC; Voltage Rating V AC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1740317-2 .