TE Connectivity 1-1740317-1

Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1740317-1.

IHS

Datasheet1 page7 years ago

Master Electronics

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity1740317-8
Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
TE Connectivity / AMP1740317-4
Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
TE Connectivity / AMP1740317-7
Lighting Accessories Conn Outlet PIN 6 POS 8.5mm 6 Terminal 1 Port Box
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 9 Circuits

Descriptions

Descriptions of TE Connectivity 1-1740317-1 provided by its distributors.

Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box
NECTOR S DISTRIBUTOR ASSY 7 POS YELLOW
7.5mm MiniHVL Connector System
Lighting Connectors CONTACT+HOUS
HOUSING ASSY, 7WAY, YELLOW; Connector Type:IEC; Gender:Socket; Current Rating:7A; Voltage Rating, AC:42V; No. of Outlets:2; Termination Method:IDC; Series:MiniHVL; Mounting Type:Panel; Colour:Yellow; Contact Material:Cu Ni Si; No. of Mating Cycles:300; Ways, No. of:7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty