TE Connectivity 1738607-1

Conn, Rj45 Plug, 8P8C, 1X1, Cat5E Rohs Compliant: Yes |Te Connectivity 1738607-1
$ 13.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1738607-1.

IHS

Datasheet3 pages1 year ago
Datasheet1 page17 years ago

element14 APAC

TME

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+823%

CAD Models

Download TE Connectivity 1738607-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*20.62mm
Amphenol IndustrialPT02A-8-2P(025)
Connector MIL-DTL-26482 Circular PIN 2 Position Solder Straight Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-12-10PZ
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
AmphenolPT04A8-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1738607-1 provided by its distributors.

Conn, Rj45 Plug, 8P8C, 1X1, Cat5E Rohs Compliant: Yes |Te Connectivity 1738607-1
CONN CIRC PLUG ETHERNET SEALED RJ45 IP67 24 AWG CABLE MNT PLASTIC
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag/Box
Industrial Ethernet Circular Sealed RJ45 Connectors PLUG KIT SOLID WIRE
RJ45 MODULAR PLUG, 8 POSITION, 1 PORT; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP67; Connector Mounting:Cable Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1738607-1 .
  • 1738607-1.