TE Connectivity 1738018-1

Connector Contact, Size 12 Stud Size, 12 AWG, Yellow, Crimp Termination Only
$ 29.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1738018-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1.27%

CAD Models

Download TE Connectivity 1738018-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-08-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity207376-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / AMP1738008-1
Contact SKT 22 Size Crimp ST Cable Mount 22-26AWG Package
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black Mizu-P25™ Frame Automotive
TE Connectivity8-968971-1
Automotive Connector Housing, Receptacle, 9 Ways, AMP MCP 2.8 Series Socket Contacts
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Green

Descriptions

Descriptions of TE Connectivity 1738018-1 provided by its distributors.

Connector Contact, Size 12 Stud Size, 12 AWG, Yellow, Crimp Termination Only
Rack & Panel Connectors Skt Cont Size 12 Gpr Rohs Compliant: No |Amp Te Connectivity 1738018-1
Connector Accessory, Copper Alloy
Contact SKT 12 Size Crimp ST Cable Mount Package
General Purpose Rectangular (GPR) Connectors Product Highlights: Contact Socket Contact Type = Crimp Contact Size = 12 Wire Size - Details = 12-14 AWG
SOCKET CONTACT SIZE 12 GPR Power Contact Type: Contact Contact Mating Area Plating Material: Nickel Wire Size: 14 – 12 AWG Connector System: Wire-to-Wire Connector & Contact Terminates To: Wire & Cable Contact Nickel 14 – 12 AWG Wire-to-Wire | Power Contact | Part Number: 1738018-1 | Internal Number: 1738018-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty