TE Connectivity 1734260-3

Conn High Performance Interconnect HDR 3 POS 1.25mm Solder ST Top Entry SMD T/R
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734260-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.52%

CAD Models

Download TE Connectivity 1734260-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-05
LTD Date2024-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734595-3
Conn High Performance Interconnect HDR 3 POS 1mm Solder ST SMD Reel
Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
Pin Header, Signal, 1.5 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, Pico-SPOX 87438
Pin Header, Signal, 1.5 mm, 1 Rows, 3 Contacts, Surface Mount Straight, Pico-SPOX 87437 Series
TE Connectivity292230-3
1.5 MINI CT SGL V SMT W/BOSS 3, PCB Headers and Receptacles | TE Connectivity 292230-3
TE Connectivity5-292230-3
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST Top Entry SMD Box/T/R

Descriptions

Descriptions of TE Connectivity 1734260-3 provided by its distributors.

Conn High Performance Interconnect HDR 3 POS 1.25mm Solder ST Top Entry SMD T/R
1.25 WTB HDR SMT, 3 POS, PCB Headers and Receptacles | TE Connectivity 1734260-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle
Headers & Wire Housings 3 POS HDR VT SMT
High Performance Interconnects (HPI)
3pin 1.25mm 1 Header 1A 3.81¦Ìm
Connector Systems:wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:through Hole Straight; Product Range:hpi Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734260-3.