Molex 87437-0373

Molex 1.5mm Pitch 3-Pin Single Row Header Wire-to-Board Connector, Straight, Surface Mount
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87437-0373.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+18.87%

CAD Models

Download Molex 87437-0373 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.264
$ 0.264
Stock
1,542,056
921,654
921,654
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.4986 mm
1.4986 mm
1.4986 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Nickel, Tin
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-03-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity292230-3
1.5 MINI CT SGL V SMT W/BOSS 3, PCB Headers and Receptacles | TE Connectivity 292230-3
AMP CT Series; 2mm Pitch 3 Way 1 Row Right Angle PCB Header; Solder Term; 2A
TE Connectivity292227-3
3-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin, Yellow, SMD, 8.99mm × 4.88mm × 7.7mm
TE Connectivity292228-3
3pin 1.5mm 1 Detent Lock,Header 2A tin Beige SMD mount 8.9916mm*4.8768mm*7.7mm
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX Tube

Descriptions

Descriptions of Molex 87437-0373 provided by its distributors.

Molex 1.5mm Pitch 3-Pin Single Row Header Wire-to-Board Connector, Straight, Surface Mount
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 3 Circuits, Tape and Reel, with Cap, Beige
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
CONN, PCB HDR, 3POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Pico-SPOX 87437 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin P
Pitch mm = 1.5 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 2.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-SPOX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874370373
  • 874370373