Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734035-4

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734035-4.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages18 years ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.20%

CAD Models

Download TE Connectivity 1734035-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-06
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1734035-2
CONNECTOR, RECEPTACLE, MINI-USB, 1 PORT, SERIES B, RIGHT ANGLE | TE Connectivity 1734035-2
TE Connectivity1734035-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1734035-3
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
MINI USB Connector, 2.0 TYPE B, R/A RCPT, 5P;; 5P; Connector Type:Mini Type B; Standard:USB
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Samtec 1mmpitch4pDouble row female Board to Board, CLMseries, vertical, Through hole mounting
TE Connectivity1-1734035-1
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Samtec USB2.0MiniMother seat USBConnector, MUSBseries, surface, 1port, Welding termination
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of TE Connectivity 1734035-4 provided by its distributors.

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Automotive T/R
MINI USB CONN, 2.0 TYPE B, RCPT, SMT; US; MINI USB CONN, 2.0 TYPE B, RCPT, SMT; USB Connector Type:Mini USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Product Range:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734035-4 .
  • 1734035-4.