Samtec CLM-102-02-L-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-102-02-L-D.

element14 APAC

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+111%

CAD Models

Download Samtec CLM-102-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.021
$ 0.703
$ 0.703
Stock
18,061
29,633
29,633
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
4
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP Series

Descriptions

Descriptions of Samtec CLM-102-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
Samtec 1mm Pitch 4-Pin Double Row Header, Board-to-Board, CLM Series, Vertical, TH
CONNECTOR, RCPT, 4POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: CLM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-102-02-L-D .
  • CLM10202LD