TE Connectivity 172615-2

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172615-2.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Technical Drawing1 page27 years ago
Datasheet3 pages9 years ago
Datasheet3 pages14 years ago
Datasheet14 pages15 years ago
Datasheet3 pages28 years ago
Datasheet24 pages0 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
-15.88%

CAD Models

Download TE Connectivity 172615-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity172132-1
-40℃~+105℃ 7mm With locking buckle Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity180940
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
TE Connectivity925176-5
Combination Line Connector, 3 Contact(s), Female, Receptacle
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
Connector Housing, Pico-SPOX 87439 Series, Receptacle, 3 Ways, 1.5 mm, 87421 Crimp Terminal
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag

Descriptions

Descriptions of TE Connectivity 172615-2 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing PL 3 POS Crimp ST Cable Mount Black Bag
POSITIVE LOCK 312 HOUSING RECEPTACLE
Automotive Connectors 3 POS RECEPT HSG
172615-2, TE CONNECTIVITY/AMP BRAND
CONN RCPT HSG 0.312 3POS BLACK
POS LOCK 312 HOUSNG RECEPTACLE
Crimp Terminal Housing, Rcpt, 3Pos, Pa66; Accessory Type:Terminal Housing; For Use With:Amp Positive Lock 312 Series 172795 & 172796 Contacts; Product Range:Positive Lock 312 Series Rohs Compliant: Yes |Amp Te Connectivity 172615-2
POSITIVE LOCK 312 HOUSING RECEPTACLE Terminal Type: Receptacle Terminal Orientation: Flag Primary Product Color: Black Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Flag Black | Crimp Terminal Housing | Part Number: 172615-2 | Internal Number: 172615-2 | Alias Number: 0-0172615-2 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty