TE Connectivity 171897-1

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171897-1.

element14 APAC

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

LKR

Inventory History

3 month trend:
-25.47%

CAD Models

Download TE Connectivity 171897-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350715-4
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770037-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 171897-1 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Tab & Receptacle Connectors (AMP 250 Series Housing Lance Connectors)
Insulating housing for 6.35 mm, 6 pole, nylon, natural, 171897-1
CONN MALE TAB HSG 0.25 6POS NAT / 6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Conn Housing RCP 6 POSCrimp STCable Mount Natural Bag
HOUSING, CAP, 6 WAY, 250 LANCE, NATURAL
Conn Housing RCP 6 POS Crimp ST
171897-1, TE CONNECTIVITY/AMP BRAND
TERMINAL HOUSING, RECEPTACLE, 6POS;
Terminal Housing, Receptacle, 6Pos; Accessory Type:Receptacle Housing; For Use With:Amp 170340, 170341, 170349 Contacts; Product Range:Fastin-Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 171897-1
FF 250 REC HSG 6P NYLON NAT Terminal Type: Receptacle Centerline (Pitch): .354 in Centerline (Pitch): 9 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .354" 9 mm Straight | Crimp Terminal Housing | Part Number: 171897-1 | Internal Number: 171897-1 | Natural | .354" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171897-1.