Molex 50-84-1065

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-84-1065.

Molex

Technical Drawing2 pages13 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

IHS

_legacy Avnet

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-5.53%

CAD Models

Download Molex 50-84-1065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350715-4
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-1644055-2
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female/Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 50-84-1065 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 6 Contacts, 2 Rows, 6.35 mm, 42021 Series, Nylon, MLX, Natural
2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural
Connector HOUSING, PLUG, 6POS; Product Range:MLX 42021 Series; Gender:Plug; No. of Positions:6Ways; Pitch Spacing:6.35mm; For Use With:Molex 50-84-1065. 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts; SVHC:No SVHC (12-Jan-2017); Connector Mounting:Cable Mount; Contact Termination:Crimp; Contact Termination Type:Crimp; No. of Contacts:6Contacts; No. of Rows:2Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.50841065
  • 0050841065
  • 050-84-1065
  • 050841065
  • 4202106C
  • 50-84-1065.
  • 5084-1065
  • 50841065