TE Connectivity 1718475-3

Mcon 2.8 Heavy Duty Power Conn, Female, Crimp, Silver Plating 13 - 11 AWG
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718475-3.

IHS

Datasheet1 page8 years ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact

Descriptions

Descriptions of TE Connectivity 1718475-3 provided by its distributors.

MCON 2.8 HEAVY DUTY POWER CONN, FEMALE, CRIMP, SILVER PLATING 13 - 11 AWG
TE CONNECTIVITY / AMP 1718475-3Contact, MCON Series, Socket, 13 AWG, 11 AWG, Crimp, Phosphor Bronze
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
Automotive Connectors MCON 2.8 ASSY 13-11 AWG
CONN SOCKET 12-14AWG CRIMP SILVR
CRIMP CONTACT, SOCKET, 13-11AWG; Series:MCON; For Use With:MCON Interconnection Systems; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Silver; Contact Termination:Crimp; Wire Size (AWG):13AWG to 11AWG ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty