
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A144141CT-ND | 12,109 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1705951-1 | 0 | 11h | |||||||||
| Heilind Americas | 1705951-1 | 0 | 18h | |||||||||
| Interstate Connecting Components | 1705951-1 | 0 | 17h | |||||||||
| TTI | 1705951-1 | 0 | 1400 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for TE Connectivity 1705951-1.
Download TE Connectivity 1705951-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 1705951-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1705951-1.