What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1705951-1

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1705951-1.

JRH Electronics

Datasheet5 pages1 year ago

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+8.11%

CAD Models

Download TE Connectivity 1-1705951-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP520426-4
Modular Connectors / Ethernet Connectors 8 PCB SIDE ENTRY
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
AmphenolRJE031880310
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
Modular Connectors / Ethernet Connectors MDJCK 8/10 RA LOPRO UNSHLD

Descriptions

Descriptions of TE Connectivity 1-1705951-1 provided by its distributors.

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Modular Conn, R/A Rj45 Jack, 8P8C, Cat3 |Amp Te Connectivity 1-1705951-1
Conn RJ-22 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Reel/Tray
RJ Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
11705951, CAT3 RJ22 CONNECTOR SOCKET, UTP, RIGHT ANGLE, THROUGH HOLE 117059511
Modular Jack SE, 8/8, Gold flash Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1-1705951-1 | Internal Number: 1-1705951-1 | TE Connectivity | ALCOSWITCH SE
JACK, RIGHT ANGLE, 8/8; Connector Type:RJ22; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Body Plating:Tin; Colour:Black; Connector Type:RJ; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1.5A; External Depth:18.1mm; External Length / Height:11.5mm; External Width:15.2mm; Flammability Rating:UL94V-0; Material:Polyester; Mounting Orientation:Right Angle; Mounting Type:PCB; No. of Mating Cycles:750; No. of Ports:1; No. of Ways:8; Voltage Rating VAC:150V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty