TE Connectivity 1676426-1

Res Thin Film 0805 750 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676426-1.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1676426-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRN73C2A750RBTDF
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 750Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1676440-2
Fixed Resistor, Thin Film, 0.1W, 806ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A825RBTDF
Res Thin Film 0805 825 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6AEB751V
Res Thin Film 0805 750 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6APB751V
Fixed Resistor, Thin Film, 0.125W, 750ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07750RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 750Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1676426-1
Res Thin Film 0805 750 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 750ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity 1676426-1 provided by its distributors.

Res Thin Film 0805 750 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, Thin Film, Res 750 Ohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A750RBTG
Resistor, SMD [TE Connectivity] RN73C2A750RBTG Resistor, SMD
RES, 750R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 750ohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: RN 0805 750R 0.1% 10PPM CUT LE Resistance Value: 750 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 750 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A750RBTG | Internal Number: 1676426-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676426-1 .
  • RN73C2A750RBTG