TE Connectivity 1676412-2

Res Thin Film 0805 69.8 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676412-2.

JRH Electronics

Datasheet8 pages9 years ago
Datasheet9 pages10 years ago
Datasheet16 pages18 years ago

TE Connectivity

Master Electronics

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA6AEB69R8V
Res Thin Film 0805 69.8 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0769R8L
Fixed Resistor, Thin Film, 0.125W, 69.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676409-2
Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A71R5BTDF
Res Thin Film 0805 71.5 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1676403-2
Res Thin Film 0805 64.9 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6AEB680V
Res Thin Film 0805 68 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676412-2
Res Thin Film 0805 69.8 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity 1676412-2 provided by its distributors.

Res Thin Film 0805 69.8 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, thin film, SMD 2012, 69.8 Ω, 0.1 W, ±0.1 %, 1676412-2
RES, 69R8, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 69.8ohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Fil; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A69R8BTDF