Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1676153-1

Res Thin Film 0805 10K Ohm 0.1% 1/10W ±10ppm/C Molded SMD Paper T/R
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676153-1.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-4.57%

CAD Models

Download TE Connectivity 1676153-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-12-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA6ARB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676153-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Paper T/R
TE Connectivity1676153-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Paper T/R
TE Connectivity1676153-3
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRB0710KL
10kΩ 125mW 150V Thin Film Resistor ±0.1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount RoHS
Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Medical T/R
Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
PanasonicERA-6ARB912V
Res Thin Film 0805 9.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB113V
Res Thin Film 0805 11K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
200mW Thin Film Resistor ±25ppm/℃ ±0.1% 10kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 1676153-1 provided by its distributors.

Res Thin Film 0805 10K Ohm 0.1% 1/10W ±10ppm/C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RESISTORS THIN FILM RES 10 KILOHMS PWR-RTG 0.1 W TOL 0.1%SMD 0805 RN73 SERIES
Res, 10K, 0.1%, 0.1W, 0805, Thin Film; R |Te Connectivity Holsworthy RN73C2A10KBTG
Thin Film Res.-SMD 10K10PPM CUT LEN CUT LENGTH
10KΩ ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RN 0805 10K 0.1% 10PPM CUT LENGTH Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A10KBTG | Internal Number: 1676153-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676153-1 .
  • RN73C2A10KBTG