Panasonic ERA-6ARB113V

Res Thin Film 0805 11K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARB113V.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
-0.82%

CAD Models

Download Panasonic ERA-6ARB113V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.347
Stock
87,299
42,407
Authorized Distributors
6
6
Resistance
11 kΩ
11 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.05 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRN73C2A11KBTDF
Res Thin Film 0805 11K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6ARB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB123V
Res Thin Film 0805 12K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB0710KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 12K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
TE ConnectivityRN73C2A10K7BTDF
Res Thin Film 0805 10.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Panasonic ERA-6ARB113V provided by its distributors.

Res Thin Film 0805 11K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6ARB113V
Chip Resistor 11kΩ ±0.1% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Metal Film (Thin Film) Chip Resistors, 0.125W, 11000½, 0.1%, 0805, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0805 CASE 11KOHM +/-0.1% 0.125W +/-10PPM/DEGC
RES SMD 11K OHM 0.1% 1/8W 0805
RES, 0805, 0.1%, 0.125W, 11K, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 11kohm; Product Range: ERA Series; Voltage Rating: 200V; Resistor Element Material: Metal Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device
Resistor Type = Thin Film / Resistance kOhm = 11 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±10 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARB113V